1206Y6300333MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.33586
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.94866
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.0.58696
Datasheet

Upgrade


YAGEO
In Stock: 929
Unit Price: kr.2.66000
Datasheet
0.033 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y6300333MXT

DigiKey Part Number
1206Y6300333MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y6300333MXT
Description
CAP CER 0.033UF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y6300333MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y6300333JXTKnowles Syfer01206Y6300333JXT-NDkr.2.33586Upgrade
1206Y6300333KXTKnowles Syfer01206Y6300333KXT-NDkr.1.94866Upgrade
C3216X7R2J333M160AETDK0C3216X7R2J333M160AE-NDkr.0.58696Direct
CS1206KKX7RZBB333YAGEO92913-CS1206KKX7RZBB333CT-NDkr.2.66000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.91001kr.4,775.02
Manufacturers Standard Package
Unit Price without VAT:kr.1.91001
Unit Price with VAT:kr.2.38751