
1206Y6300333KJT | |
|---|---|
DigiKey Part Number | 1608-1086-2-ND - Tape & Reel (TR) 1608-1086-1-ND - Cut Tape (CT) 1608-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y6300333KJT |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300333KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.33900 | kr.43.39 |
| 50 | kr.3.39200 | kr.169.60 |
| 100 | kr.3.09820 | kr.309.82 |
| 500 | kr.2.60378 | kr.1,301.89 |
| 1.000 | kr.2.45069 | kr.2,450.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.28915 | kr.5,722.87 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |





