1206Y6300151KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.79814
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.17.95648
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.29563
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.28079
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.95174
Datasheet
150 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y6300151KET

DigiKey Part Number
1206Y6300151KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y6300151KET
Description
CAP CER 150PF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y6300151KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y6300151JETKnowles Syfer01206Y6300151JET-NDkr.3.79814Upgrade
1206Y6300151FATKnowles Syfer01206Y6300151FAT-NDkr.17.95648Similar
1206Y6300151GATKnowles Syfer01206Y6300151GAT-NDkr.9.29563Similar
1206Y6300151JATKnowles Syfer01206Y6300151JAT-NDkr.5.28079Similar
1206Y6300151KATKnowles Syfer01206Y6300151KAT-NDkr.4.95174Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.16186kr.7,904.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.16186
Unit Price with VAT:kr.3.95233