
1206Y6300103KXT | |
|---|---|
DigiKey Part Number | 1608-1411-2-ND - Tape & Reel (TR) 1608-1411-1-ND - Cut Tape (CT) 1608-1411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y6300103KXT |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300103KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.29600 | kr.32.96 |
| 50 | kr.2.53560 | kr.126.78 |
| 100 | kr.2.30270 | kr.230.27 |
| 500 | kr.1.92384 | kr.961.92 |
| 1.000 | kr.1.78675 | kr.1,786.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.65822 | kr.4,145.55 |
| 5.000 | kr.1.58071 | kr.7,903.55 |
| 7.500 | kr.1.54189 | kr.11,564.17 |
| 12.500 | kr.1.49886 | kr.18,735.75 |
| 17.500 | kr.1.47370 | kr.25,789.75 |
| 25.000 | kr.1.44949 | kr.36,237.25 |
| 30.000 | kr.1.43802 | kr.43,140.60 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

