


1206Y6300103KST | |
|---|---|
DigiKey Part Number | 1608-1083-2-ND - Tape & Reel (TR) 1608-1083-1-ND - Cut Tape (CT) 1608-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y6300103KST |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300103KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.3.40500 | kr.34.05 |
| 50 | kr.2.62660 | kr.131.33 |
| 100 | kr.2.38660 | kr.238.66 |
| 500 | kr.1.98118 | kr.990.59 |
| 1.000 | kr.1.85600 | kr.1,856.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.72385 | kr.4,309.62 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |

