1206Y5008P20CAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.38732
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.69980
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.57099
Datasheet
8.2 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5008P20CAT

DigiKey Part Number
1206Y5008P20CAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5008P20CAT
Description
CAP CER 8.2PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5008P20CAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±0.25pF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y5008P20BATKnowles Syfer01206Y5008P20BAT-NDkr.12.38732Upgrade
1206Y6308P20BATKnowles Syfer01206Y6308P20BAT-NDkr.8.69980Upgrade
1206Y6308P20CATKnowles Syfer01206Y6308P20CAT-NDkr.4.57099Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.47953kr.16,198.82
Manufacturers Standard Package
Unit Price without VAT:kr.6.47953
Unit Price with VAT:kr.8.09941