1206Y5000821JET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.79814
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.23.72770
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.24688
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.93636
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.23.72770
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.24688
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.93636
Datasheet
820 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000821JET

DigiKey Part Number
1206Y5000821JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000821JET
Description
CAP CER 820PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000821JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y6300821JETKnowles Syfer01206Y6300821JET-NDkr.3.79814Upgrade
1206Y5000821FATKnowles Syfer01206Y5000821FAT-NDkr.23.72770Similar
1206Y5000821GATKnowles Syfer01206Y5000821GAT-NDkr.12.24688Similar
1206Y5000821JATKnowles Syfer01206Y5000821JAT-NDkr.6.93636Similar
1206Y6300821FATKnowles Syfer01206Y6300821FAT-NDkr.23.72770Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.19749kr.7,993.73
Manufacturers Standard Package
Unit Price without VAT:kr.3.19749
Unit Price with VAT:kr.3.99686