1206Y5000821JDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.20.22995
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.10.45938
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.93249
Datasheet
820 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000821JDT

DigiKey Part Number
1206Y5000821JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000821JDT
Description
CAP CER 820PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000821JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y5000821FFTKnowles Syfer01206Y5000821FFT-NDkr.20.22995Similar
1206Y5000821GFTKnowles Syfer01206Y5000821GFT-NDkr.10.45938Similar
1206Y5000821JFTKnowles Syfer01206Y5000821JFT-NDkr.5.93249Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.29802kr.8,245.05
Manufacturers Standard Package
Unit Price without VAT:kr.3.29802
Unit Price with VAT:kr.4.12253