1206Y5000682MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.19757
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83444
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.19757
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83444
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.05304
Datasheet

Upgrade


YAGEO
In Stock: 5.995
Unit Price: kr.1.84000
Datasheet
6800 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000682MXT

DigiKey Part Number
1206Y5000682MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000682MXT
Description
CAP CER 6800PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000682MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y5000682JXTKnowles Syfer01206Y5000682JXT-NDkr.2.19757Upgrade
1206Y5000682KXTKnowles Syfer01206Y5000682KXT-NDkr.1.83444Upgrade
1206Y6300682JXTKnowles Syfer01206Y6300682JXT-NDkr.2.19757Upgrade
1206Y6300682KXTKnowles Syfer01206Y6300682KXT-NDkr.1.83444Upgrade
1206Y6300682MXTKnowles Syfer01206Y6300682MXT-NDkr.1.81045Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81045kr.4,526.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.81045
Unit Price with VAT:kr.2.26306