Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1206Y5000471KET | |
|---|---|
DigiKey Part Number | 1206Y5000471KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y5000471KET |
Description | CAP CER 470PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000471KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y5000471JET | Knowles Syfer | 0 | 1206Y5000471JET-ND | kr.3.19749 | Upgrade |
| 1206Y6300471JET | Knowles Syfer | 0 | 1206Y6300471JET-ND | kr.3.79814 | Upgrade |
| 1206Y6300471KET | Knowles Syfer | 0 | 1206Y6300471KET-ND | kr.3.16186 | Upgrade |
| 1206Y5000471FAT | Knowles Syfer | 0 | 1206Y5000471FAT-ND | kr.29.20488 | Similar |
| 1206Y5000471GAT | Knowles Syfer | 0 | 1206Y5000471GAT-ND | kr.15.04325 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.66399 | kr.6,659.98 |
| Unit Price without VAT: | kr.2.66399 |
|---|---|
| Unit Price with VAT: | kr.3.32999 |


