1206Y5000391KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.39748
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.18.75836
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.70527
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.51113
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.16720
Datasheet
390 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000391KDT

DigiKey Part Number
1206Y5000391KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000391KDT
Description
CAP CER 390PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000391KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y5000391JDTKnowles Syfer01206Y5000391JDT-NDkr.3.39748Upgrade
1206Y5000391FFTKnowles Syfer01206Y5000391FFT-NDkr.18.75836Similar
1206Y5000391GFTKnowles Syfer01206Y5000391GFT-NDkr.9.70527Similar
1206Y5000391JFTKnowles Syfer01206Y5000391JFT-NDkr.5.51113Similar
1206Y5000391KFTKnowles Syfer01206Y5000391KFT-NDkr.5.16720Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.83020kr.7,075.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.83020
Unit Price with VAT:kr.3.53775