1206Y5000390GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.70856
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.70856
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.51626
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.7.90745
Datasheet
39 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000390GCT

DigiKey Part Number
1206Y5000390GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000390GCT
Description
CAP CER 39PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000390GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y5000390FCTKnowles Syfer01206Y5000390FCT-NDkr.6.70856Upgrade
1206Y6300390FCTKnowles Syfer01206Y6300390FCT-NDkr.6.70856Upgrade
1206Y6300390GCTKnowles Syfer01206Y6300390GCT-NDkr.3.51626Upgrade
1206Y5000390GATKnowles Syfer01206Y5000390GAT-NDkr.7.90745Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.51626kr.8,790.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.51626
Unit Price with VAT:kr.4.39533