Upgrade
Upgrade
Upgrade
Upgrade

1206Y5000333MET | |
|---|---|
DigiKey Part Number | 1206Y5000333MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y5000333MET |
Description | CAP CER 0.033UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000333MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y5000333JET | Knowles Syfer | 0 | 1206Y5000333JET-ND | kr.5.77118 | Upgrade |
| 1206Y5000333KET | Knowles Syfer | 0 | 1206Y5000333KET-ND | kr.4.79598 | Upgrade |
| 1206Y6300333KST | Knowles Syfer | 0 | 1608-1087-2-ND | kr.2.30586 | Upgrade |
| CGA5L4X7R2J333M160AE | TDK | 0 | CGA5L4X7R2J333M160AE-ND | kr.0.90672 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.69926 | kr.11,748.15 |
| Unit Price without VAT: | kr.4.69926 |
|---|---|
| Unit Price with VAT: | kr.5.87408 |



