1206Y5000331JET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.79814
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.24.25390
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.51521
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.08612
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.24.25390
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.51521
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.08612
Datasheet
330 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000331JET

DigiKey Part Number
1206Y5000331JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000331JET
Description
CAP CER 330PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000331JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y6300331JETKnowles Syfer01206Y6300331JET-NDkr.3.79814Upgrade
1206Y5000331FATKnowles Syfer01206Y5000331FAT-NDkr.24.25390Similar
1206Y5000331GATKnowles Syfer01206Y5000331GAT-NDkr.12.51521Similar
1206Y5000331JATKnowles Syfer01206Y5000331JAT-NDkr.7.08612Similar
1206Y6300331FATKnowles Syfer01206Y6300331FAT-NDkr.24.25390Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.19749kr.7,993.73
Manufacturers Standard Package
Unit Price without VAT:kr.3.19749
Unit Price with VAT:kr.3.99686