Upgrade
Upgrade
Similar

1206Y5000152JFT | |
|---|---|
DigiKey Part Number | 1206Y5000152JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y5000152JFT |
Description | CAP CER 1500PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000152JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y5000152FFT | Knowles Syfer | 0 | 1206Y5000152FFT-ND | kr.29.88826 | Upgrade |
| 1206Y5000152GFT | Knowles Syfer | 0 | 1206Y5000152GFT-ND | kr.15.39022 | Upgrade |
| 1206Y5000152JDT | Knowles Syfer | 0 | 1206Y5000152JDT-ND | kr.3.63394 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.69638 | kr.21,740.95 |
| Unit Price without VAT: | kr.8.69638 |
|---|---|
| Unit Price with VAT: | kr.10.87048 |


