Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

1206Y5000151JXT | |
|---|---|
DigiKey Part Number | 1206Y5000151JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y5000151JXT |
Description | CAP CER 150PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000151JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300151JXT | Knowles Syfer | 0 | 1206Y6300151JXT-ND | kr.1.98724 | Upgrade |
| 1206Y5000151FCT | Knowles Syfer | 0 | 1206Y5000151FCT-ND | kr.6.87905 | Similar |
| 1206Y5000151GCT | Knowles Syfer | 0 | 1206Y5000151GCT-ND | kr.3.60564 | Similar |
| 1206Y5000151JCT | Knowles Syfer | 0 | 1206Y5000151JCT-ND | kr.2.07244 | Similar |
| 1206Y6300151FCT | Knowles Syfer | 0 | 1206Y6300151FCT-ND | kr.6.87905 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.98724 | kr.4,968.10 |
| Unit Price without VAT: | kr.1.98724 |
|---|---|
| Unit Price with VAT: | kr.2.48405 |


