1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

1206Y2K00222KET

DigiKey Part Number
1608-1486-2-ND - Tape & Reel (TR)
1608-1486-1-ND - Cut Tape (CT)
1608-1486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y2K00222KET
Description
CAP CER 2200PF 2KV X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2K00222KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.077
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.28000kr.9.28
10kr.5.81100kr.58.11
50kr.4.85380kr.242.69
100kr.4.46780kr.446.78
500kr.3.85254kr.1,926.27
1.000kr.3.61331kr.3,613.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.40006kr.8,500.15
5.000kr.3.23863kr.16,193.15
7.500kr.3.19211kr.23,940.83
12.500kr.3.13563kr.39,195.38
17.500kr.3.09387kr.54,142.72
Manufacturers Standard Package
Unit Price without VAT:kr.9.28000
Unit Price with VAT:kr.11.60000