Upgrade
Upgrade
Upgrade
Direct
Upgrade

1206Y2K00102MXT | |
|---|---|
DigiKey Part Number | 1206Y2K00102MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2K00102MXT |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2K00102MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2K00102JXT | Knowles Syfer | 0 | 1206Y2K00102JXT-ND | kr.2.03948 | Upgrade |
| 1206Y2K00102KJT | Knowles Syfer | 1.800 | 1608-1206Y2K00102KJTCT-ND | kr.4.82000 | Upgrade |
| 1206Y2K00102KXT | Knowles Syfer | 1.107 | 1608-1067-1-ND | kr.5.45000 | Upgrade |
| C1206C102MGRACTU | KEMET | 6.652 | 399-C1206C102MGRACTUCT-ND | kr.6.15000 | Direct |
| CS1206KKX7RDBB102 | YAGEO | 1.566 | 13-CS1206KKX7RDBB102CT-ND | kr.3.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.81045 | kr.4,526.12 |
| Unit Price without VAT: | kr.1.81045 |
|---|---|
| Unit Price with VAT: | kr.2.26306 |




