

1206Y2K00102KST | |
|---|---|
DigiKey Part Number | 1608-1066-2-ND - Tape & Reel (TR) 1608-1066-1-ND - Cut Tape (CT) 1608-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y2K00102KST |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2K00102KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 |
| 10 | kr.3.60300 | kr.36.03 |
| 50 | kr.2.85320 | kr.142.66 |
| 100 | kr.2.57150 | kr.257.15 |
| 500 | kr.2.16474 | kr.1,082.37 |
| 1.000 | kr.2.03110 | kr.2,031.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.89000 | kr.4,725.00 |
| 5.000 | kr.1.80494 | kr.9,024.70 |
| 7.500 | kr.1.76232 | kr.13,217.40 |
| 12.500 | kr.1.71510 | kr.21,438.75 |
| 17.500 | kr.1.68749 | kr.29,531.07 |
| 25.000 | kr.1.66092 | kr.41,523.00 |
| 30.000 | kr.1.64833 | kr.49,449.90 |
| Unit Price without VAT: | kr.5.76000 |
|---|---|
| Unit Price with VAT: | kr.7.20000 |


