1206Y2500471JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.27755
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.19.31134
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.98864
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.66928
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.19.31134
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.98864
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.66928
Datasheet
470 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2500471JDT

DigiKey Part Number
1206Y2500471JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2500471JDT
Description
CAP CER 470PF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2500471JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y5000471JDTKnowles Syfer01206Y5000471JDT-NDkr.3.27755Upgrade
1206Y2500471FFTKnowles Syfer01206Y2500471FFT-NDkr.19.31134Similar
1206Y2500471GFTKnowles Syfer01206Y2500471GFT-NDkr.9.98864Similar
1206Y2500471JFTKnowles Syfer01206Y2500471JFT-NDkr.5.66928Similar
1206Y5000471FFTKnowles Syfer01206Y5000471FFT-NDkr.19.31134Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.27755kr.8,193.88
Manufacturers Standard Package
Unit Price without VAT:kr.3.27755
Unit Price with VAT:kr.4.09694