1206Y2500392MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.34369
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.61446
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.34369
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.61446
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.54016
Datasheet
3900 pF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2500392MDT

DigiKey Part Number
1206Y2500392MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2500392MDT
Description
CAP CER 3900PF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2500392MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2500392JDTKnowles Syfer01206Y2500392JDT-NDkr.4.34369Upgrade
1206Y2500392KDTKnowles Syfer01206Y2500392KDT-NDkr.3.61446Upgrade
1206Y5000392JDTKnowles Syfer01206Y5000392JDT-NDkr.4.34369Upgrade
1206Y5000392KDTKnowles Syfer01206Y5000392KDT-NDkr.3.61446Upgrade
1206Y5000392MDTKnowles Syfer01206Y5000392MDT-NDkr.3.54016Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.54016kr.8,850.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.54016
Unit Price with VAT:kr.4.42520