1206Y2500273KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.86737
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.54225
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.60766
Datasheet
0.027 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2500273KDT

DigiKey Part Number
1206Y2500273KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2500273KDT
Description
CAP CER 0.027UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2500273KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2500273JDTKnowles Syfer01206Y2500273JDT-NDkr.4.86737Upgrade
1206Y5000273JDTKnowles Syfer01206Y5000273JDT-NDkr.5.54225Upgrade
1206Y5000273KDTKnowles Syfer01206Y5000273KDT-NDkr.4.60766Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.04723kr.10,118.07
Manufacturers Standard Package
Unit Price without VAT:kr.4.04723
Unit Price with VAT:kr.5.05904