1206Y2500271JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.39748
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.17.77738
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.20431
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.22878
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.17.77738
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.20431
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.22878
Datasheet
270 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2500271JDT

DigiKey Part Number
1206Y2500271JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2500271JDT
Description
CAP CER 270PF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2500271JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y5000271JDTKnowles Syfer01206Y5000271JDT-NDkr.3.39748Upgrade
1206Y2500271FFTKnowles Syfer01206Y2500271FFT-NDkr.17.77738Similar
1206Y2500271GFTKnowles Syfer01206Y2500271GFT-NDkr.9.20431Similar
1206Y2500271JFTKnowles Syfer01206Y2500271JFT-NDkr.5.22878Similar
1206Y5000271FFTKnowles Syfer01206Y5000271FFT-NDkr.17.77738Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.39748kr.8,493.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.39748
Unit Price with VAT:kr.4.24685