Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade

1206Y2500102JXT | |
|---|---|
DigiKey Part Number | 1206Y2500102JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2500102JXT |
Description | CAP CER 1000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2500102JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y5000102JXT | Knowles Syfer | 0 | 1206Y5000102JXT-ND | kr.2.03948 | Upgrade |
| 1206Y6300102JXT | Knowles Syfer | 0 | 1206Y6300102JXT-ND | kr.2.45548 | Upgrade |
| 1206Y2500102FCT | Knowles Syfer | 0 | 1206Y2500102FCT-ND | kr.6.70688 | Similar |
| 1206Y2500102GCT | Knowles Syfer | 0 | 1206Y2500102GCT-ND | kr.3.51538 | Similar |
| 1206Y2500102JCT | Knowles Syfer | 0 | 1206Y2500102JCT-ND | kr.2.02208 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.03948 | kr.5,098.70 |
| Unit Price without VAT: | kr.2.03948 |
|---|---|
| Unit Price with VAT: | kr.2.54935 |



