1206Y2000682KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.07008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.74255
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.11642
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.21752
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.51094
Datasheet
6800 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000682KET

DigiKey Part Number
1206Y2000682KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2000682KET
Description
CAP CER 6800PF 200V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000682KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2000682JETKnowles Syfer01206Y2000682JET-NDkr.4.07008Upgrade
1206Y5000682JETKnowles Syfer01206Y5000682JET-NDkr.3.74255Upgrade
1206Y5000682KETKnowles Syfer01206Y5000682KET-NDkr.3.11642Upgrade
1206Y6300682JETKnowles Syfer01206Y6300682JET-NDkr.4.21752Upgrade
1206Y6300682KETKnowles Syfer01206Y6300682KET-NDkr.3.51094Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.38858kr.8,471.45
Manufacturers Standard Package
Unit Price without VAT:kr.3.38858
Unit Price with VAT:kr.4.23573