Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

1206Y2000562JXT | |
|---|---|
DigiKey Part Number | 1206Y2000562JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2000562JXT |
Description | CAP CER 5600PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000562JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2500562JXT | Knowles Syfer | 0 | 1206Y2500562JXT-ND | kr.2.11543 | Upgrade |
| 1206Y5000562JXT | Knowles Syfer | 0 | 1206Y5000562JXT-ND | kr.2.11543 | Upgrade |
| 1206Y6300562JXT | Knowles Syfer | 0 | 1206Y6300562JXT-ND | kr.2.11543 | Upgrade |
| 1206Y2000562JET | Knowles Syfer | 0 | 1206Y2000562JET-ND | kr.4.07008 | Parametric Equivalent |
| KGM31TR72D562JU | KYOCERA AVX | 0 | 478-KGM31TR72D562JUTR-ND | kr.0.67569 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.11543 | kr.5,288.57 |
| Unit Price without VAT: | kr.2.11543 |
|---|---|
| Unit Price with VAT: | kr.2.64429 |



