Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y2000560KAT | |
|---|---|
DigiKey Part Number | 1206Y2000560KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2000560KAT |
Description | CAP CER 56PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000560KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000560FAT | Knowles Syfer | 0 | 1206Y2000560FAT-ND | kr.9.92458 | Upgrade |
| 1206Y2000560GAT | Knowles Syfer | 0 | 1206Y2000560GAT-ND | kr.5.17499 | Upgrade |
| 1206Y2000560JAT | Knowles Syfer | 0 | 1206Y2000560JAT-ND | kr.2.96190 | Upgrade |
| 1206Y5000560FAT | Knowles Syfer | 0 | 1206Y5000560FAT-ND | kr.15.24828 | Upgrade |
| 1206Y5000560GAT | Knowles Syfer | 0 | 1206Y5000560GAT-ND | kr.7.90745 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.77908 | kr.6,947.70 |
| Unit Price without VAT: | kr.2.77908 |
|---|---|
| Unit Price with VAT: | kr.3.47385 |


