1206Y2000560FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.77883
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.77883
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.77883
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.9.92458
Datasheet
56 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000560FCT

DigiKey Part Number
1206Y2000560FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2000560FCT
Description
CAP CER 56PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000560FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2500560FCTKnowles Syfer01206Y2500560FCT-NDkr.6.77883Upgrade
1206Y5000560FCTKnowles Syfer01206Y5000560FCT-NDkr.6.77883Upgrade
1206Y6300560FCTKnowles Syfer01206Y6300560FCT-NDkr.6.77883Upgrade
1206Y2000560FATKnowles Syfer01206Y2000560FAT-NDkr.9.92458Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.77883kr.16,947.08
Manufacturers Standard Package
Unit Price without VAT:kr.6.77883
Unit Price with VAT:kr.8.47354