Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

1206Y2000392KET | |
|---|---|
DigiKey Part Number | 1206Y2000392KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2000392KET |
Description | CAP CER 3900PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000392KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000392JET | Knowles Syfer | 0 | 1206Y2000392JET-ND | kr.3.95410 | Upgrade |
| 1206Y5000392JET | Knowles Syfer | 0 | 1206Y5000392JET-ND | kr.3.45291 | Upgrade |
| 1206Y5000392KET | Knowles Syfer | 0 | 1206Y5000392KET-ND | kr.2.87599 | Upgrade |
| 1206Y6300392JET | Knowles Syfer | 0 | 1206Y6300392JET-ND | kr.3.97279 | Upgrade |
| 1206Y6300392KET | Knowles Syfer | 0 | 1206Y6300392KET-ND | kr.3.30836 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.29215 | kr.8,230.38 |
| Unit Price without VAT: | kr.3.29215 |
|---|---|
| Unit Price with VAT: | kr.4.11519 |



