1206Y2000333KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.27036
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.27036
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.38218
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.00746
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.99176
Datasheet
0.033 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000333KDT

DigiKey Part Number
1206Y2000333KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2000333KDT
Description
CAP CER 0.033UF 200V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000333KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2000333JDTKnowles Syfer01206Y2000333JDT-NDkr.5.27036Upgrade
1206Y2500333JDTKnowles Syfer01206Y2500333JDT-NDkr.5.27036Upgrade
1206Y2500333KDTKnowles Syfer01206Y2500333KDT-NDkr.4.38218Upgrade
1206Y5000333JDTKnowles Syfer01206Y5000333JDT-NDkr.6.00746Upgrade
1206Y5000333KDTKnowles Syfer01206Y5000333KDT-NDkr.4.99176Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.38218kr.10,955.45
Manufacturers Standard Package
Unit Price without VAT:kr.4.38218
Unit Price with VAT:kr.5.47773