1206Y2000332KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.95410
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.45291
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.87599
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.96923
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.97279
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.30836
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.65318
Datasheet
3300 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000332KET

DigiKey Part Number
1206Y2000332KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2000332KET
Description
CAP CER 3300PF 200V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000332KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2000332JETKnowles Syfer01206Y2000332JET-NDkr.3.95410Upgrade
1206Y5000332JETKnowles Syfer01206Y5000332JET-NDkr.3.45291Upgrade
1206Y5000332KETKnowles Syfer01206Y5000332KET-NDkr.2.87599Upgrade
1206Y5000332KSTKnowles Syfer01608-1073-2-NDkr.1.96923Upgrade
1206Y6300332JETKnowles Syfer01206Y6300332JET-NDkr.3.97279Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.29215kr.8,230.38
Manufacturers Standard Package
Unit Price without VAT:kr.3.29215
Unit Price with VAT:kr.4.11519