1206Y2000222JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.34.80653
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.90100
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.85880
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.34340
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.84720
Datasheet
2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000222JAT

DigiKey Part Number
1206Y2000222JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2000222JAT
Description
CAP CER 2200PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000222JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2000222FATKnowles Syfer01206Y2000222FAT-NDkr.34.80653Upgrade
1206Y2000222GATKnowles Syfer01206Y2000222GAT-NDkr.17.90100Upgrade
1206Y2000222JETKnowles Syfer01206Y2000222JET-NDkr.3.85880Similar
1206Y5000222JETKnowles Syfer01206Y5000222JET-NDkr.3.34340Similar
1206Y6300222JETKnowles Syfer01206Y6300222JET-NDkr.3.84720Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.10149kr.25,253.72
Manufacturers Standard Package
Unit Price without VAT:kr.10.10149
Unit Price with VAT:kr.12.62686