1206Y2000182JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.30.92254
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.15.91926
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.81666
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.30689
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.80519
Datasheet
1800 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000182JAT

DigiKey Part Number
1206Y2000182JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2000182JAT
Description
CAP CER 1800PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000182JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2000182FATKnowles Syfer01206Y2000182FAT-NDkr.30.92254Upgrade
1206Y2000182GATKnowles Syfer01206Y2000182GAT-NDkr.15.91926Upgrade
1206Y2000182JETKnowles Syfer01206Y2000182JET-NDkr.3.81666Similar
1206Y5000182JETKnowles Syfer01206Y5000182JET-NDkr.3.30689Similar
1206Y6300182JETKnowles Syfer01206Y6300182JET-NDkr.3.80519Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.98946kr.22,473.65
Manufacturers Standard Package
Unit Price without VAT:kr.8.98946
Unit Price with VAT:kr.11.23683