0.15 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000154KST

DigiKey Part Number
1608-1206Y2000154KSTTR-ND - Tape & Reel (TR)
1608-1206Y2000154KSTCT-ND - Cut Tape (CT)
1608-1206Y2000154KSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y2000154KST
Description
MULTI-LAYERED CERAMIC CAPACITOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
1206 (3216 Metric)
Voltage - Rated
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Temperature Coefficient
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.69000kr.8.69
10kr.5.71900kr.57.19
50kr.4.53320kr.226.66
100kr.4.16730kr.416.73
500kr.3.54952kr.1,774.76
1.000kr.3.35836kr.3,358.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.15651kr.7,891.27
5.000kr.3.03477kr.15,173.85
7.500kr.2.97380kr.22,303.50
12.500kr.2.90619kr.36,327.38
17.500kr.2.86665kr.50,166.38
Manufacturers Standard Package
Unit Price without VAT:kr.8.69000
Unit Price with VAT:kr.10.86250