Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1206Y2000152KET | |
|---|---|
DigiKey Part Number | 1206Y2000152KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2000152KET |
Description | CAP CER 1500PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000152KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000152JET | Knowles Syfer | 0 | 1206Y2000152JET-ND | kr.3.81666 | Upgrade |
| 1206Y5000152JET | Knowles Syfer | 0 | 1206Y5000152JET-ND | kr.3.30689 | Upgrade |
| 1206Y5000152KET | Knowles Syfer | 0 | 1206Y5000152KET-ND | kr.2.75481 | Upgrade |
| 1206Y6300152JET | Knowles Syfer | 0 | 1206Y6300152JET-ND | kr.3.80519 | Upgrade |
| 1206Y6300152KET | Knowles Syfer | 0 | 1206Y6300152KET-ND | kr.3.16718 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.17789 | kr.7,944.73 |
| Unit Price without VAT: | kr.3.17789 |
|---|---|
| Unit Price with VAT: | kr.3.97236 |


