1206Y2000123JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.16564
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.16564
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.16564
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.54829
Datasheet
0.012 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000123JXT

DigiKey Part Number
1206Y2000123JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2000123JXT
Description
CAP CER 0.012UF 200V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000123JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2500123JXTKnowles Syfer01206Y2500123JXT-NDkr.2.16564Upgrade
1206Y5000123JXTKnowles Syfer01206Y5000123JXT-NDkr.2.16564Upgrade
1206Y6300123JXTKnowles Syfer01206Y6300123JXT-NDkr.2.16564Upgrade
1206Y2000123JETKnowles Syfer01206Y2000123JET-NDkr.4.54829Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.16564kr.5,414.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.16564
Unit Price with VAT:kr.2.70705