
1206Y1K50103KXT | |
|---|---|
DigiKey Part Number | 1608-1406-2-ND - Tape & Reel (TR) 1608-1406-1-ND - Cut Tape (CT) 1608-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1K50103KXT |
Description | CAP CER 10000PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K50103KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.03000 | kr.6.03 |
| 10 | kr.3.83300 | kr.38.33 |
| 50 | kr.2.96520 | kr.148.26 |
| 100 | kr.2.69860 | kr.269.86 |
| 500 | kr.2.24838 | kr.1,124.19 |
| 1.000 | kr.2.10915 | kr.2,109.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.96213 | kr.4,905.32 |
| 5.000 | kr.1.87351 | kr.9,367.55 |
| 7.500 | kr.1.82911 | kr.13,718.33 |
| 12.500 | kr.1.77989 | kr.22,248.62 |
| 17.500 | kr.1.75112 | kr.30,644.60 |
| 25.000 | kr.1.72344 | kr.43,086.00 |
| Unit Price without VAT: | kr.6.03000 |
|---|---|
| Unit Price with VAT: | kr.7.53750 |

