1206Y1K50102KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.03948
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.03948
Datasheet

Upgrade


Knowles Syfer
In Stock: 1.800
Unit Price: kr.4.82000
Datasheet

Upgrade


Knowles Syfer
In Stock: 1.107
Unit Price: kr.5.45000
Datasheet

Upgrade


YAGEO
In Stock: 1.566
Unit Price: kr.3.55000
Datasheet
1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1K50102KXT

DigiKey Part Number
1206Y1K50102KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1K50102KXT
Description
CAP CER 1000PF 1.5KV X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1K50102KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1K50102JXTKnowles Syfer01206Y1K50102JXT-NDkr.2.03948Upgrade
1206Y2K00102JXTKnowles Syfer01206Y2K00102JXT-NDkr.2.03948Upgrade
1206Y2K00102KJTKnowles Syfer1.8001608-1206Y2K00102KJTCT-NDkr.4.82000Upgrade
1206Y2K00102KXTKnowles Syfer1.1071608-1067-1-NDkr.5.45000Upgrade
CS1206KKX7RDBB102YAGEO1.56613-CS1206KKX7RDBB102CT-NDkr.3.55000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81045kr.4,526.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.81045
Unit Price with VAT:kr.2.26306