1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1K00102KXT

DigiKey Part Number
1608-1403-2-ND - Tape & Reel (TR)
1608-1403-1-ND - Cut Tape (CT)
1608-1403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y1K00102KXT
Description
CAP CER 1000PF 1KV X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1K00102KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2K00102KJTKnowles Syfer1.8001608-1206Y2K00102KJTCT-NDkr.4.82000Upgrade
1206Y2K00102KXTKnowles Syfer1.1921608-1067-1-NDkr.5.45000Upgrade
1206Y1K00102KSTM01Knowles Syfer8.5581608-1320-1-NDkr.6.09000Parametric Equivalent
C1206C102KDRACTUKEMET6.298399-C1206C102KDRACTUCT-NDkr.2.22000Direct
CS1206KKX7RCBB102YAGEO4.671311-3586-1-NDkr.2.98000Direct
In-Stock: 1.977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.72200kr.37.22
50kr.2.87960kr.143.98
100kr.2.61910kr.261.91
500kr.2.18008kr.1,090.04
1.000kr.2.04427kr.2,044.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.90098kr.4,752.45
5.000kr.1.81458kr.9,072.90
7.500kr.1.77131kr.13,284.82
12.500kr.1.72335kr.21,541.88
17.500kr.1.69530kr.29,667.75
25.000kr.1.66833kr.41,708.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750