1206Y1002P20BCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.62524
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.62524
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.62524
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.62524
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.01016
Datasheet
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1002P20BCT

DigiKey Part Number
1206Y1002P20BCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1002P20BCT
Description
CAP CER 2.2PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1002P20BCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.1pF
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2002P20BCTKnowles Syfer01206Y2002P20BCT-NDkr.2.62524Upgrade
1206Y2502P20BCTKnowles Syfer01206Y2502P20BCT-NDkr.2.62524Upgrade
1206Y5002P20BCTKnowles Syfer01206Y5002P20BCT-NDkr.2.62524Upgrade
1206Y6302P20BCTKnowles Syfer01206Y6302P20BCT-NDkr.2.62524Upgrade
1206Y1002P20BATKnowles Syfer01206Y1002P20BAT-NDkr.3.01016Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.62524kr.6,563.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.62524
Unit Price with VAT:kr.3.28155