1206Y1001P80DCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.60812
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.50884
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.60812
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.50884
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.48353
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.60812
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.50884
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.48353
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.60812
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.50884
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.48353
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.60812
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.50884
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.48353
Datasheet
1.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1001P80DCT

DigiKey Part Number
1206Y1001P80DCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1001P80DCT
Description
CAP CER 1.8PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1001P80DCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.5pF
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1001P80BCTKnowles Syfer01206Y1001P80BCT-NDkr.2.60812Upgrade
1206Y1001P80CCTKnowles Syfer01206Y1001P80CCT-NDkr.2.50884Upgrade
1206Y2001P80BCTKnowles Syfer01206Y2001P80BCT-NDkr.2.60812Upgrade
1206Y2001P80CCTKnowles Syfer01206Y2001P80CCT-NDkr.2.50884Upgrade
1206Y2001P80DCTKnowles Syfer01206Y2001P80DCT-NDkr.2.48353Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.48353kr.6,208.82
Manufacturers Standard Package
Unit Price without VAT:kr.2.48353
Unit Price with VAT:kr.3.10441