1206Y1000823KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.54766
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.42198
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.02117
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.42198
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.02117
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.95747
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 4
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 1.631
Unit Price: kr.7.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.38596
Datasheet
0.082 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000823KXT

DigiKey Part Number
1206Y1000823KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000823KXT
Description
CAP CER 0.082UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000823KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000823JXTKnowles Syfer01206Y1000823JXT-NDkr.2.54766Upgrade
1206Y2000823JXTKnowles Syfer01206Y2000823JXT-NDkr.2.42198Upgrade
1206Y2000823KXTKnowles Syfer01206Y2000823KXT-NDkr.2.02117Upgrade
1206Y2500823JXTKnowles Syfer01206Y2500823JXT-NDkr.2.42198Upgrade
1206Y2500823KXTKnowles Syfer01206Y2500823KXT-NDkr.2.02117Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.12456kr.5,311.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.12456
Unit Price with VAT:kr.2.65570