1206Y1000683KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.60570
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.14386
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.75915
Datasheet

Upgrade


KEMET
In Stock: 1.730
Unit Price: kr.4.18000
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000683KET

DigiKey Part Number
1206Y1000683KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000683KET
Description
CAP CER 0.068UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000683KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000683JETKnowles Syfer01206Y1000683JET-NDkr.6.60570Upgrade
1206Y2000683JETKnowles Syfer01206Y2000683JET-NDkr.8.14386Upgrade
1206Y2000683KETKnowles Syfer01206Y2000683KET-NDkr.6.75915Upgrade
C1206X683K2RACAUTOKEMET1.730399-C1206X683K2RACAUTOCT-NDkr.4.18000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.48516kr.13,712.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.48516
Unit Price with VAT:kr.6.85645