1206Y1000683JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.33221
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.33221
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.6.60570
Datasheet

Direct


KYOCERA AVX
In Stock: 3.900
Unit Price: kr.2.03000
Datasheet
0.068 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000683JXT

DigiKey Part Number
1206Y1000683JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000683JXT
Description
CAP CER 0.068UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000683JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2000683JXTKnowles Syfer01206Y2000683JXT-NDkr.2.33221Upgrade
1206Y2500683JXTKnowles Syfer01206Y2500683JXT-NDkr.2.33221Upgrade
1206Y1000683JETKnowles Syfer01206Y1000683JET-NDkr.6.60570Parametric Equivalent
KGM31DR72A683JUKYOCERA AVX3.900478-KGM31DR72A683JUCT-NDkr.2.03000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.33221kr.5,830.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.33221
Unit Price with VAT:kr.2.91526