1206Y1000680FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.83880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.83880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.83880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.83880
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.9.63858
Datasheet

Direct


KYOCERA AVX
In Stock: 3.236
Unit Price: kr.5.14000
Datasheet
68 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000680FCT

DigiKey Part Number
1206Y1000680FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000680FCT
Description
CAP CER 68PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000680FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2000680FCTKnowles Syfer01206Y2000680FCT-NDkr.6.83880Upgrade
1206Y2500680FCTKnowles Syfer01206Y2500680FCT-NDkr.6.83880Upgrade
1206Y5000680FCTKnowles Syfer01206Y5000680FCT-NDkr.6.83880Upgrade
1206Y6300680FCTKnowles Syfer01206Y6300680FCT-NDkr.6.83880Upgrade
1206Y1000680FATKnowles Syfer01206Y1000680FAT-NDkr.9.63858Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.83880kr.17,097.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.83880
Unit Price with VAT:kr.8.54850