1206Y1000562JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.25.19656
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.99796
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.16186
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.07008
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.63394
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.07446
Datasheet
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000562JAT

DigiKey Part Number
1206Y1000562JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000562JAT
Description
CAP CER 5600PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000562JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000562FATKnowles Syfer01206Y1000562FAT-NDkr.25.19656Upgrade
1206Y1000562GATKnowles Syfer01206Y1000562GAT-NDkr.12.99796Upgrade
1206Y1000562JETKnowles Syfer01206Y1000562JET-NDkr.3.16186Similar
1206Y2000562JETKnowles Syfer01206Y2000562JET-NDkr.4.07008Similar
1206Y5000562JETKnowles Syfer01206Y5000562JET-NDkr.3.63394Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.35605kr.18,390.12
Manufacturers Standard Package
Unit Price without VAT:kr.7.35605
Unit Price with VAT:kr.9.19506