Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1206Y1000561JAT | |
|---|---|
DigiKey Part Number | 1206Y1000561JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1000561JAT |
Description | CAP CER 560PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000561JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1000561FAT | Knowles Syfer | 0 | 1206Y1000561FAT-ND | kr.10.88981 | Upgrade |
| 1206Y1000561GAT | Knowles Syfer | 0 | 1206Y1000561GAT-ND | kr.5.67100 | Upgrade |
| 1206Y2000561FAT | Knowles Syfer | 0 | 1206Y2000561FAT-ND | kr.12.33046 | Upgrade |
| 1206Y2000561GAT | Knowles Syfer | 0 | 1206Y2000561GAT-ND | kr.6.41083 | Upgrade |
| 1206Y2000561JAT | Knowles Syfer | 0 | 1206Y2000561JAT-ND | kr.3.65780 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.23931 | kr.8,098.28 |
| Unit Price without VAT: | kr.3.23931 |
|---|---|
| Unit Price with VAT: | kr.4.04914 |


