1206Y1000560JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.63858
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.02650
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.92458
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.17499
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.96190
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.15.24828
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.90745
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.50023
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.66306
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.58079
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.75313
Datasheet
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000560JAT

DigiKey Part Number
1206Y1000560JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000560JAT
Description
CAP CER 56PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000560JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000560FATKnowles Syfer01206Y1000560FAT-NDkr.9.63858Upgrade
1206Y1000560GATKnowles Syfer01206Y1000560GAT-NDkr.5.02650Upgrade
1206Y2000560FATKnowles Syfer01206Y2000560FAT-NDkr.9.92458Upgrade
1206Y2000560GATKnowles Syfer01206Y2000560GAT-NDkr.5.17499Upgrade
1206Y2000560JATKnowles Syfer01206Y2000560JAT-NDkr.2.96190Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.87773kr.7,194.33
Manufacturers Standard Package
Unit Price without VAT:kr.2.87773
Unit Price with VAT:kr.3.59716