1206Y1000471FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.85592
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.85592
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.85592
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.63311
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.10.65620
Datasheet

Direct


KYOCERA AVX
In Stock: 6.505
Unit Price: kr.3.04000
Datasheet
470 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000471FCT

DigiKey Part Number
1206Y1000471FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000471FCT
Description
CAP CER 470PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000471FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2000471FCTKnowles Syfer01206Y2000471FCT-NDkr.6.85592Upgrade
1206Y2500471FCTKnowles Syfer01206Y2500471FCT-NDkr.6.85592Upgrade
1206Y5000471FCTKnowles Syfer01206Y5000471FCT-NDkr.6.85592Upgrade
1206Y6300471FCTKnowles Syfer01206Y6300471FCT-NDkr.6.63311Upgrade
1206Y1000471FATKnowles Syfer01206Y1000471FAT-NDkr.10.65620Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.85592kr.17,139.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.85592
Unit Price with VAT:kr.8.56990