
1206Y1000470JCT | |
|---|---|
DigiKey Part Number | 1608-1206Y1000470JCTTR-ND - Tape & Reel (TR) 1608-1206Y1000470JCT-ND - Cut Tape (CT) 1608-1206Y1000470JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1000470JCT |
Description | CAP CER 47PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000470JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.13400 | kr.41.34 |
| 50 | kr.3.21440 | kr.160.72 |
| 100 | kr.2.93100 | kr.293.10 |
| 500 | kr.2.45244 | kr.1,226.22 |
| 1.000 | kr.2.30446 | kr.2,304.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.14820 | kr.5,370.50 |
| 5.000 | kr.2.05400 | kr.10,270.00 |
| 7.500 | kr.2.00680 | kr.15,051.00 |
| 12.500 | kr.1.95449 | kr.24,431.12 |
| 17.500 | kr.1.92390 | kr.33,668.25 |
| 25.000 | kr.1.89448 | kr.47,362.00 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

